DAH301 | |
---|---|
DigiKey Part Number | 1441-1462-ND |
Manufacturer | |
Manufacturer Product Number | DAH301 |
Description | SEMICONDUCTOR HEATER 30 WATT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 30W, 1.2A 3.94" L (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 120 VAC | |
Specifications | Heater, 30W, 1.2A | |
Size / Dimension | 3.94" L (100.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,925.86000 | ¥1,925.86 |
5 | ¥1,891.49000 | ¥9,457.45 |
10 | ¥1,857.09900 | ¥18,570.99 |
25 | ¥1,829.58440 | ¥45,739.61 |