CP2424G | |
---|---|
DigiKey Part Number | 1441-1414-ND |
Manufacturer | |
Manufacturer Product Number | CP2424G |
Description | PANEL 22.20X22.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 22.200" L x 22.200" W (563.88mm x 563.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 22.200" L x 22.200" W (563.88mm x 563.88mm) | |
Color | - | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,199.04000 | ¥1,199.04 |
5 | ¥1,119.08400 | ¥5,595.42 |
10 | ¥1,099.09800 | ¥10,990.98 |
25 | ¥1,079.11280 | ¥26,977.82 |
50 | ¥1,063.12460 | ¥53,156.23 |