A864CHSCFG | |
---|---|
DigiKey Part Number | 1441-1248-ND |
Manufacturer | |
Manufacturer Product Number | A864CHSCFG |
Description | JUNCTION BOX FIBERGLASS 8"LX6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 7.992" L x 5.984" W (203.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 7.992" L x 5.984" W (203.00mm x 152.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,162.97000 | ¥1,162.97 |
5 | ¥1,085.47000 | ¥5,427.35 |
10 | ¥1,066.08700 | ¥10,660.87 |
25 | ¥1,046.70360 | ¥26,167.59 |
50 | ¥1,031.19760 | ¥51,559.88 |