A843DSC | |
---|---|
DigiKey Part Number | 1441-1244-ND |
Manufacturer | |
Manufacturer Product Number | A843DSC |
Description | JUNCTION BOX STL 7.99"L X 4.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 7.992" L x 4.016" W (203.00mm x 102.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 7.992" L x 4.016" W (203.00mm x 102.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 32.1in² (207cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | PCB Supports, Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥910.57000 | ¥910.57 |
5 | ¥849.86600 | ¥4,249.33 |
10 | ¥834.69200 | ¥8,346.92 |
25 | ¥819.51400 | ¥20,487.85 |
50 | ¥807.37240 | ¥40,368.62 |
100 | ¥789.16030 | ¥78,916.03 |