A806LP | |
---|---|
DigiKey Part Number | 1441-1238-ND |
Manufacturer | |
Manufacturer Product Number | A806LP |
Description | JUNCTION BOX STL 7.99"L X 5.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 7.992" L x 5.984" W (203.00mm x 152.00mm) X 3.504" (89.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 7.992" L x 5.984" W (203.00mm x 152.00mm) | |
Height | 3.504" (89.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.2 lbs (2.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,054.83000 | ¥1,054.83 |
5 | ¥984.49200 | ¥4,922.46 |
10 | ¥966.92000 | ¥9,669.20 |
25 | ¥949.33760 | ¥23,733.44 |
50 | ¥935.27160 | ¥46,763.58 |