A8066CH | |
---|---|
DigiKey Part Number | 1441-1232-ND |
Manufacturer | |
Manufacturer Product Number | A8066CH |
Description | JUNCTION BOX STL 7.99"L X 5.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 5.984" W (203.00mm x 152.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 7.992" L x 5.984" W (203.00mm x 152.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6.5 lbs (2.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,253.16000 | ¥1,253.16 |
5 | ¥1,169.61400 | ¥5,848.07 |
10 | ¥1,148.72700 | ¥11,487.27 |
25 | ¥1,127.84280 | ¥28,196.07 |
50 | ¥1,111.13460 | ¥55,556.73 |