A404DSC | |
---|---|
DigiKey Part Number | 1441-1186-ND |
Manufacturer | |
Manufacturer Product Number | A404DSC |
Description | JUNCTION BOX STL 4.02"L X 4.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 2.638" (67.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) | |
Height | 2.638" (67.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | PCB Supports, Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥601.97000 | ¥601.97 |
5 | ¥564.37800 | ¥2,821.89 |
10 | ¥526.74400 | ¥5,267.44 |
25 | ¥517.34320 | ¥12,933.58 |
50 | ¥507.93580 | ¥25,396.79 |
100 | ¥500.41050 | ¥50,041.05 |