A24P24 | |
---|---|
DigiKey Part Number | 1441-1165-ND |
Manufacturer | |
Manufacturer Product Number | A24P24 |
Description | PANEL NEMA 12 21.00X21.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 21.000" L x 21.000" W (533.40mm x 533.40mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 21.000" L x 21.000" W (533.40mm x 533.40mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,171.98000 | ¥1,171.98 |
5 | ¥1,093.88600 | ¥5,469.43 |
10 | ¥1,074.35000 | ¥10,743.50 |
25 | ¥1,054.81720 | ¥26,370.43 |
50 | ¥1,039.19220 | ¥51,959.61 |