A16P10 | |
---|---|
DigiKey Part Number | 1441-1119-ND |
Manufacturer | |
Manufacturer Product Number | A16P10 |
Description | PANEL J BOX 14.75X8.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.750" L x 8.880" W (374.65mm x 225.55mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 14.750" L x 8.880" W (374.65mm x 225.55mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.37000 | ¥263.37 |
5 | ¥225.04400 | ¥1,125.22 |
10 | ¥210.30300 | ¥2,103.03 |
25 | ¥192.30080 | ¥4,807.52 |
50 | ¥179.71060 | ¥8,985.53 |
100 | ¥177.78170 | ¥17,778.17 |