A14128CH | |
---|---|
DigiKey Part Number | 1441-1079-ND |
Manufacturer | |
Manufacturer Product Number | A14128CH |
Description | JUNCTION BOX STEEL 14"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 14.016" L x 12.008" W (356.00mm x 305.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 19 lbs (8.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,229.87000 | ¥2,229.87 |
5 | ¥2,190.03200 | ¥10,950.16 |
10 | ¥2,150.20400 | ¥21,502.04 |
25 | ¥2,118.35000 | ¥52,958.75 |