A12064CH | |
---|---|
DigiKey Part Number | 1441-1035-ND |
Manufacturer | |
Manufacturer Product Number | A12064CH |
Description | JUNCTION BOX STEEL 12"L X 6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 5.984" W (305.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.008" L x 5.984" W (305.00mm x 152.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,228.51000 | ¥1,228.51 |
5 | ¥1,206.57800 | ¥6,032.89 |
10 | ¥1,184.64500 | ¥11,846.45 |
25 | ¥1,167.09120 | ¥29,177.28 |
50 | ¥1,140.76640 | ¥57,038.32 |