X.FL(V)-LP-IN.OUT | |
---|---|
DigiKey Part Number | 26-X.FL(V)-LP-IN.OUT-ND |
Manufacturer | |
Manufacturer Product Number | X.FL(V)-LP-IN.OUT |
Description | TOOL INS/EXT FOR C.FL PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For C.FL Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | C.FL Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,518.75000 | ¥1,518.75 |
5 | ¥1,469.72400 | ¥7,348.62 |
10 | ¥1,420.73900 | ¥14,207.39 |
25 | ¥1,371.74840 | ¥34,293.71 |