WFL2-2LPHF6-04N1TV-A-50 | |
---|---|
DigiKey Part Number | 26-WFL2-2LPHF6-04N1TV-A-50-ND |
Manufacturer | |
Manufacturer Product Number | WFL2-2LPHF6-04N1TV-A-50 |
Description | CBL ASSY W.FL2 PLUG-PLUG 1.969" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial W.FL2 to W.FL2 0.81mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | WFL2-2LPHF6-04N1TV-A-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | W.FL2 to W.FL2 | |
1st Connector | W.FL2 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | W.FL2 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.45000 | ¥21.45 |
10 | ¥18.67200 | ¥186.72 |
25 | ¥17.87680 | ¥446.92 |
50 | ¥17.47800 | ¥873.90 |
100 | ¥16.68340 | ¥1,668.34 |
300 | ¥15.09447 | ¥4,528.34 |
500 | ¥13.90268 | ¥6,951.34 |
1,000 | ¥11.91659 | ¥11,916.59 |
2,500 | ¥11.12215 | ¥27,805.38 |