UX60SA-MB-5ST(80) | |
---|---|
DigiKey Part Number | H11921TR-ND - Tape & Reel (TR) H11921CT-ND - Cut Tape (CT) H11921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX60SA-MB-5ST(80) |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥13.06000 | ¥326.50 |
50 | ¥12.76960 | ¥638.48 |
100 | ¥12.18910 | ¥1,218.91 |
250 | ¥11.02808 | ¥2,757.02 |
500 | ¥10.15750 | ¥5,078.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.95525 | ¥8,955.25 |
2,000 | ¥8.65675 | ¥17,313.50 |
3,000 | ¥8.35824 | ¥25,074.72 |
5,000 | ¥7.94033 | ¥39,701.65 |
10,000 | ¥7.76122 | ¥77,612.20 |