TM5RF1-44(50) | |
---|---|
DigiKey Part Number | H11282-ND |
Manufacturer | |
Manufacturer Product Number | TM5RF1-44(50) |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM5RF1-44(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Side | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.31600 | ¥183.16 |
25 | ¥17.53600 | ¥438.40 |