TM21DP-TM-88P(00) | |
---|---|
DigiKey Part Number | TM21DP-TM-88P(00)-ND |
Manufacturer | |
Manufacturer Product Number | TM21DP-TM-88P(00) |
Description | CONN MOD PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector Position |
EDA/CAD Models | TM21DP-TM-88P(00) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | - | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥26.36730 | ¥2,636.73 |