TJ50A-41S-D-CV(01) | |
---|---|
DigiKey Part Number | 26-TJ50A-41S-D-CV(01)-ND |
Manufacturer | |
Manufacturer Product Number | TJ50A-41S-D-CV(01) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 41 Rectangular Connectors - Housings Plug Black |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |