ST60-36P(30) | |
---|---|
DigiKey Part Number | H126300TR-ND - Tape & Reel (TR) H126300CT-ND - Cut Tape (CT) H126300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST60-36P(30) |
Description | CONN RCPT 36P 0.02 GOLD EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST60-36P(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.73600 | ¥297.36 |
25 | ¥28.16600 | ¥704.15 |
50 | ¥27.51260 | ¥1,375.63 |
100 | ¥26.20240 | ¥2,620.24 |
250 | ¥22.92704 | ¥5,731.76 |
500 | ¥22.27206 | ¥11,136.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥18.72476 | ¥28,087.14 |
3,000 | ¥18.05604 | ¥54,168.12 |