ST40X-CM1(6.8) | |
---|---|
DigiKey Part Number | H11519-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-CM1(6.8) |
Description | CONN CABLE CLAMP 6.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For ST Series |
Datasheet | Datasheet |
EDA/CAD Models | ST40X-CM1(6.8) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
Number of Positions | - | |
For Use With/Related Products | ST Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.06400 | ¥76.60 |
50 | ¥2.88360 | ¥144.18 |
100 | ¥2.76290 | ¥276.29 |
300 | ¥2.52260 | ¥756.78 |
500 | ¥2.40244 | ¥1,201.22 |
1,000 | ¥1.98197 | ¥1,981.97 |
2,500 | ¥1.80182 | ¥4,504.55 |