ST40X-CM(6.8) | |
---|---|
DigiKey Part Number | H11467-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-CM(6.8) |
Description | CONN CABLE CLAMP 6.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For ST Series |
Datasheet | Datasheet |
EDA/CAD Models | ST40X-CM(6.8) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
Number of Positions | - | |
For Use With/Related Products | ST Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.72490 | ¥172.49 |