ST40-10S-CV(30) | |
---|---|
DigiKey Part Number | H125252-ND |
Manufacturer | |
Manufacturer Product Number | ST40-10S-CV(30) |
Description | CONN PLUG 10POS SOLDER 28-30AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Solder Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ST40-10S-CV(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 28-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥28.04500 | ¥280.45 |
25 | ¥26.56360 | ¥664.09 |
40 | ¥25.94500 | ¥1,037.80 |
80 | ¥24.70950 | ¥1,976.76 |
230 | ¥21.62104 | ¥4,972.84 |
440 | ¥21.00348 | ¥9,241.53 |
1,000 | ¥17.91461 | ¥17,914.61 |
3,000 | ¥16.67915 | ¥50,037.45 |