RP34-SC-212 | |
---|---|
DigiKey Part Number | H126297TR-ND - Tape & Reel (TR) H126297CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP34-SC-212 |
Description | CONTACT SKT CRIMP |
Customer Reference | |
Detailed Description | Connector Contact, Terminal For Power Entry Inlets and Outlets |
Datasheet | Datasheet |
EDA/CAD Models | RP34-SC-212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Accessory Type | Contact, Terminal | |
For Use With/Related Products | Power Entry Inlets and Outlets | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.35075 | ¥23,507.50 |