RP34-SC-122 | |
---|---|
DigiKey Part Number | RP34-SC-122-ND |
Manufacturer | |
Manufacturer Product Number | RP34-SC-122 |
Description | CONTACT SKT CRIMP |
Customer Reference | |
Detailed Description | Connector Contact, Terminal For Power Entry Inlets and Outlets |
Datasheet | Datasheet |
EDA/CAD Models | RP34-SC-122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Contact, Terminal | |
For Use With/Related Products | Power Entry Inlets and Outlets | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.38650 | ¥438.65 |