RP19-SC-122 | |
---|---|
DigiKey Part Number | HR281-ND |
Manufacturer | |
Manufacturer Product Number | RP19-SC-122 |
Description | CONTACT SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RP19-SC-122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.93800 | ¥19.38 |
25 | ¥1.71760 | ¥42.94 |
50 | ¥1.60260 | ¥80.13 |
100 | ¥1.48760 | ¥148.76 |
300 | ¥1.31603 | ¥394.81 |
500 | ¥1.25872 | ¥629.36 |
1,000 | ¥1.02984 | ¥1,029.84 |
2,500 | ¥0.94403 | ¥2,360.08 |