RP17-PC-122 | |
---|---|
DigiKey Part Number | HR290-ND |
Manufacturer | |
Manufacturer Product Number | RP17-PC-122 |
Description | CONTACT PIN 24-30AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-30 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RP17-PC-122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84000 | ¥28.40 |
25 | ¥2.50560 | ¥62.64 |
50 | ¥2.30200 | ¥115.10 |
100 | ¥2.21160 | ¥221.16 |
300 | ¥1.98587 | ¥595.76 |
500 | ¥1.89574 | ¥947.87 |
1,000 | ¥1.57976 | ¥1,579.76 |
2,500 | ¥1.44432 | ¥3,610.80 |