RP17-13R-12SC(71) | |
---|---|
DigiKey Part Number | HR1270-ND |
Manufacturer | |
Manufacturer Product Number | RP17-13R-12SC(71) |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RP17-13R-12SC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 13 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.2mm (9), 1.6mm (3) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥18.00500 | ¥180.05 |
25 | ¥17.24000 | ¥431.00 |
50 | ¥16.85620 | ¥842.81 |
100 | ¥16.08980 | ¥1,608.98 |
300 | ¥14.55720 | ¥4,367.16 |
500 | ¥13.40788 | ¥6,703.94 |
1,000 | ¥11.49251 | ¥11,492.51 |
2,500 | ¥10.72634 | ¥26,815.85 |