RP13A-SC-121 | |
---|---|
DigiKey Part Number | HR272-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-SC-121 |
Description | CONTACT SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-SC-121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Phosphor Bronze | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥2.98200 | ¥74.55 |
50 | ¥2.73880 | ¥136.94 |
100 | ¥2.63120 | ¥263.12 |
300 | ¥2.36277 | ¥708.83 |
500 | ¥2.25540 | ¥1,127.70 |
1,000 | ¥1.87947 | ¥1,879.47 |
2,500 | ¥1.71834 | ¥4,295.85 |