RM24TR-C(71) | |
---|---|
DigiKey Part Number | RM24TR-C(71)-ND |
Manufacturer | |
Manufacturer Product Number | RM24TR-C(71) |
Description | CONN DUST COVER 24 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RM Series Receptacle | |
Shell Size - Insert | 24 | |
Material | - | |
Features | Metal Chain with Ring | |
Color | - | |
Base Product Number |