RM21TP-C(71) | |
---|---|
DigiKey Part Number | RM21TP-C(71)-ND |
Manufacturer | |
Manufacturer Product Number | RM21TP-C(71) |
Description | CONN DUST COVER 21 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 21 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RM21TP-C(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RM Series Plug | |
Shell Size - Insert | 21 | |
Material | Metal | |
Features | Metal Chain with Ring | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥70.37450 | ¥1,407.49 |