RM21TP-15S(81) | |
---|---|
DigiKey Part Number | 26-RM21TP-15S(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM21TP-15S(81) |
Description | CONN PLUG FMALE 15POS SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM21TP-15S(81) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Shell Size - Insert | 21 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.591" (15.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.69000 | ¥369.69 |
10 | ¥323.72900 | ¥3,237.29 |
30 | ¥309.74500 | ¥9,292.35 |
50 | ¥299.75320 | ¥14,987.66 |
100 | ¥289.76010 | ¥28,976.01 |
250 | ¥273.77368 | ¥68,443.42 |