RM15TR-C4(31) | |
---|---|
DigiKey Part Number | RM15TR-C4(31)-ND |
Manufacturer | |
Manufacturer Product Number | RM15TR-C4(31) |
Description | CONN COVER 15 |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RM Series Receptacle | |
Shell Size - Insert | 15 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥57.20050 | ¥1,144.01 |