RM15TR-C(31) | |
---|---|
DigiKey Part Number | RM15TR-C(31)-ND |
Manufacturer | |
Manufacturer Product Number | RM15TR-C(31) |
Description | CONN COVER 15 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 15 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RM15TR-C(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RM and RM-W Series Receptacle | |
Shell Size - Insert | 15 | |
Material | Brass | |
Features | Beaded Chain | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.42000 | ¥63.42 |
20 | ¥57.09850 | ¥1,141.97 |
40 | ¥52.41000 | ¥2,096.40 |
100 | ¥51.03030 | ¥5,103.03 |
260 | ¥48.56319 | ¥12,626.43 |