RM12BR-F(71) | |
---|---|
DigiKey Part Number | H124337-ND |
Manufacturer | |
Manufacturer Product Number | RM12BR-F(71) |
Description | CONN FLANGE 12 MOUNTING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Flange 12 |
Datasheet | Datasheet |
EDA/CAD Models | RM12BR-F(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange | |
For Use With/Related Products | RM Series Bayonet Lock Receptacle | |
Shell Size - Insert | 12 | |
Material | - | |
Features | Square | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥26.48100 | ¥264.81 |