RM12BR-C(71) | |
---|---|
DigiKey Part Number | H124336-ND |
Manufacturer | |
Manufacturer Product Number | RM12BR-C(71) |
Description | CONN DUST COVER 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 |
Datasheet | Datasheet |
EDA/CAD Models | RM12BR-C(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RM Series Bayonet Lock Connectors | |
Shell Size - Insert | 12 | |
Material | - | |
Features | Metal Chain | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.37000 | ¥86.37 |
20 | ¥77.75200 | ¥1,555.04 |
40 | ¥71.36550 | ¥2,854.62 |
100 | ¥69.48720 | ¥6,948.72 |
260 | ¥61.97485 | ¥16,113.46 |
500 | ¥58.21888 | ¥29,109.44 |
1,000 | ¥51.45795 | ¥51,457.95 |