RDG-LNA(4-40)-W1 | |
---|---|
DigiKey Part Number | RDG-LNA(4-40)-W1-ND |
Manufacturer | |
Manufacturer Product Number | RDG-LNA(4-40)-W1 |
Description | D-SUB LOCKING SCREW/WASHER FOR R |
Customer Reference | |
Detailed Description | Connector For |
EDA/CAD Models | RDG-LNA(4-40)-W1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | - | |
For Use With/Related Products | - | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥7.48000 | ¥14.96 |