QR/P4-40S-C(21) | |
---|---|
DigiKey Part Number | 26-QR/P4-40S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P4-40S-C(21) |
Description | CONN RCPT HSG RACK & PNL 40P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Housing for Female Sockets Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.66000 | ¥61.66 |
10 | ¥55.77700 | ¥557.77 |
30 | ¥52.69600 | ¥1,580.88 |
60 | ¥51.40983 | ¥3,084.59 |
120 | ¥48.83942 | ¥5,860.73 |
270 | ¥43.69837 | ¥11,798.56 |
510 | ¥41.12790 | ¥20,975.23 |
1,020 | ¥35.98687 | ¥36,706.61 |