QR/P15-8P-C(52) | |
---|---|
DigiKey Part Number | QR/P15-8P-C(52)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P15-8P-C(52) |
Description | CONN PLUG DRAWER 8POS |
Customer Reference | |
Detailed Description | 8 Connector Plug, Male Pins Black Drawer |
Datasheet | Datasheet |
EDA/CAD Models | QR/P15-8P-C(52) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Drawer | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | - | |
Termination | Crimp | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -10°C ~ 60°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥28.06607 | ¥3,929.25 |