QR/P1-12S-C(21) | |
---|---|
DigiKey Part Number | 26-QR/P1-12S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-12S-C(21) |
Description | CONN RCPT HSG RACK & PNL 12P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥42.16600 | ¥421.66 |
25 | ¥39.93240 | ¥998.31 |
50 | ¥39.00480 | ¥1,950.24 |
100 | ¥37.14770 | ¥3,714.77 |
250 | ¥32.50424 | ¥8,126.06 |
500 | ¥31.57556 | ¥15,787.78 |
1,000 | ¥26.93210 | ¥26,932.10 |
2,500 | ¥25.07471 | ¥62,686.78 |