PS4-6.35T-F19 | |
---|---|
DigiKey Part Number | 26-PS4-6.35T-F19-ND |
Manufacturer | |
Manufacturer Product Number | PS4-6.35T-F19 |
Description | CONN VERT TYPE FOR 6MM BUSBAR |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16 | ¥138.36063 | ¥2,213.77 |