PQ50W-50-PCA | |
---|---|
DigiKey Part Number | 26-PQ50W-50-PCA-ND |
Manufacturer | |
Manufacturer Product Number | PQ50W-50-PCA |
Description | SIGNAL CONN MALE 50POS |
Customer Reference | |
Detailed Description | Hood Connector Top Entry |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.185" L x 1.220" W x 3.169" H (55.50mm x 31.00mm x 80.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.20000 | ¥335.20 |
20 | ¥293.49600 | ¥5,869.92 |
40 | ¥271.75425 | ¥10,870.17 |
100 | ¥262.69610 | ¥26,269.61 |
260 | ¥248.20215 | ¥64,532.56 |