PQ50-2022SCFA | |
---|---|
DigiKey Part Number | PQ50-2022SCFA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ50-2022SCFA |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20-22 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | PQ50-2022SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.20µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.42663 | ¥11,993.20 |