PCN10F-60S-2.54DSA(72) | |
---|---|
DigiKey Part Number | PCN10F-60S-2.54DSA(72)-ND |
Manufacturer | |
Manufacturer Product Number | PCN10F-60S-2.54DSA(72) |
Description | CONN DIN RCPT 64POS PCB GOLD |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 (60 + 4 Coax) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥71.55400 | ¥1,073.31 |