PCN10-64S-2.54C | |
---|---|
DigiKey Part Number | H124232-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-64S-2.54C |
Description | CONN RCPT HSG 64POS GRAY IN-LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-64S-2.54C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.96300 | ¥229.63 |
30 | ¥21.75067 | ¥652.52 |
40 | ¥21.24275 | ¥849.71 |
80 | ¥20.23200 | ¥1,618.56 |
230 | ¥17.70317 | ¥4,071.73 |
440 | ¥17.19748 | ¥7,566.89 |
950 | ¥14.66841 | ¥13,934.99 |
2,400 | ¥13.65677 | ¥32,776.25 |