PCN10-48S-2.54DSA(72) | |
---|---|
DigiKey Part Number | H124230-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-48S-2.54DSA(72) |
Description | CONN DIN RCPT 48POS PCB GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-48S-2.54DSA(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | 48 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
20 | ¥61.17950 | ¥1,223.59 |
40 | ¥56.38500 | ¥2,255.40 |
80 | ¥53.56588 | ¥4,285.27 |
240 | ¥47.92713 | ¥11,502.51 |
440 | ¥45.10802 | ¥19,847.53 |
960 | ¥39.46949 | ¥37,890.71 |