NX30TA-15PAA(50) | |
---|---|
DigiKey Part Number | NX30TA-15PAA(50)-ND |
Manufacturer | |
Manufacturer Product Number | NX30TA-15PAA(50) |
Description | CONN MULTI-PURP PLUG 15P IDC STR |
Customer Reference | |
Detailed Description | 15 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 15 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |