MDF6-16DS-3.5C | |
---|---|
DigiKey Part Number | H124171-ND |
Manufacturer | |
Manufacturer Product Number | MDF6-16DS-3.5C |
Description | CONN SOCKET HSG 16POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Socket White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDF6-16DS-3.5C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.10160 | ¥102.54 |
50 | ¥3.86020 | ¥193.01 |
100 | ¥3.70020 | ¥370.02 |
250 | ¥3.37816 | ¥844.54 |
500 | ¥3.21726 | ¥1,608.63 |
1,000 | ¥2.65423 | ¥2,654.23 |
2,500 | ¥2.41296 | ¥6,032.40 |