LX60-16S | |
---|---|
DigiKey Part Number | H11403TR-ND - Tape & Reel (TR) H11403CT-ND - Cut Tape (CT) H11403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX60-16S |
Description | CONN RCPT 16P 0.02 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LX60-16S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 70°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.29300 | ¥192.93 |
100 | ¥17.23890 | ¥1,723.89 |
500 | ¥14.36568 | ¥7,182.84 |
1,000 | ¥12.31348 | ¥12,313.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.97931 | ¥19,958.62 |
4,000 | ¥9.63519 | ¥38,540.76 |
6,000 | ¥9.15343 | ¥54,920.58 |