LF10WBR-C | |
---|---|
DigiKey Part Number | H124160-ND |
Manufacturer | |
Manufacturer Product Number | LF10WBR-C |
Description | CONN COVER 10 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 10 Silver |
Datasheet | Datasheet |
EDA/CAD Models | LF10WBR-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | LF Series Receptacle | |
Shell Size - Insert | 10 | |
Material | Zinc Alloy | |
Features | Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.91000 | ¥123.91 |
20 | ¥109.85500 | ¥2,197.10 |
40 | ¥101.40250 | ¥4,056.10 |
100 | ¥95.76900 | ¥9,576.90 |
260 | ¥87.31896 | ¥22,702.93 |
500 | ¥81.68540 | ¥40,842.70 |
1,000 | ¥74.92524 | ¥74,925.24 |