LF07WBR-C2 | |
---|---|
DigiKey Part Number | 26-LF07WBR-C2-ND |
Manufacturer | |
Manufacturer Product Number | LF07WBR-C2 |
Description | CONN COVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | LF Series Receptacle | |
Shell Size - Insert | 7 | |
Material | Rubber | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.64000 | ¥32.64 |
20 | ¥29.62650 | ¥592.53 |
40 | ¥27.40800 | ¥1,096.32 |
100 | ¥26.10210 | ¥2,610.21 |
260 | ¥22.83950 | ¥5,938.27 |
500 | ¥22.18682 | ¥11,093.41 |
1,000 | ¥18.92405 | ¥18,924.05 |
2,500 | ¥17.61894 | ¥44,047.35 |