KW30-8P-1C(800) | |
---|---|
DigiKey Part Number | 26-KW30-8P-1C(800)-ND |
Manufacturer | |
Manufacturer Product Number | KW30-8P-1C(800) |
Description | CONN PLUG HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.62000 | ¥4.62 |
10 | ¥4.02900 | ¥40.29 |
25 | ¥3.68320 | ¥92.08 |
50 | ¥3.46700 | ¥173.35 |
100 | ¥3.32220 | ¥332.22 |
250 | ¥3.03308 | ¥758.27 |
500 | ¥2.88868 | ¥1,444.34 |
1,000 | ¥2.38320 | ¥2,383.20 |
3,000 | ¥2.16652 | ¥6,499.56 |